LPC1837JET100E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 740 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Описание
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 3.3V 100-Pin TFBGA Tray
Технические параметры
ADC Channels | 4/4 |
ADC Resolution (bit) | 10/10 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | ARM Cortex M3 |
ECCN (US) | EAR99 |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | LPC1800 |
I2C | 2 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Ball |
Maximum Clock Rate (MHz) | 180 |
Maximum CPU Frequency (MHz) | 180 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Supply Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 49 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 1MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 136KB |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Timers Resolution (bit) | 32 |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 3 |
USB | 2 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 4463 КБ