Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC54018JBD208E, ARM Microcontrollers - MCU LPC540xx

LPC54018JBD208E, ARM Microcontrollers - MCU LPC540xx
Изображения служат только для ознакомления,
см. техническую документацию
3 840 руб.
от 10 шт.2 810 руб.
от 108 шт.2 070 руб.
от 504 шт.1 851.28 руб.
Добавить в корзину 1 шт. на сумму 3 840 руб.
Номенклатурный номер: 8005276028
Артикул: LPC54018JBD208E
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC540 32-bit Microcontrollers NXP Semiconductors LPC540 32-bit Microcontrollers combine a 180MHz Arm® Cortex®-M4 core with a power-efficient and unique architecture, advanced HMI, and flexible communication peripherals, delivering real-time performance for next-generation IoT applications. Featuring flexibility with a quad SPI flash interface, CAN, graphic LCD, and up to 11 channels for FlexComm, NXP LPC540 MCUs provide the ability to adapt as requirements change. Compatibility within the series enables the LPC540 MCU family to provide a seamless migration path for increasing processing power and adding the flexibility of additionally advanced peripherals.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 360 kB
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Factory Pack Quantity: 36
Interface Type: CAN, I2C, I2S, SPI, USART
Manufacturer: NXP
Maximum Clock Frequency: 180 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 171 I/O
Package/Case: LQFP-208
Packaging: Tray
Part # Aliases: 935350942551
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPUs
Program Memory Size: 0 B
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 3

Техническая документация

Datasheet
pdf, 3081 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем