MC33772BTC0AE, Battery Management Current sensor, 6 channels, TPL communication, LQFP 48

MC33772BTC0AE, Battery Management Current sensor, 6 channels, TPL communication, LQFP 48
Изображения служат только для ознакомления,
см. техническую документацию
2 870 руб.
от 10 шт.2 470 руб.
от 25 шт.1 910 руб.
от 100 шт.1 775.82 руб.
Добавить в корзину 1 шт. на сумму 2 870 руб.
Номенклатурный номер: 8005276436
Артикул: MC33772BTC0AE
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Battery Management
MC33772 Li-ion Battery Cell Controller NXP Semiconductors MC33772 Li-ion Battery Cell Controller is a 6-channel power management IC (PMIC) designed for automotive and industrial applications. This module is ideal for use in hybrid electric vehicles (HEVs), electric vehicles (EVs), energy storage systems (ESS), and uninterruptible power supply (UPS) systems. The MC33772 PMIC features analog-to-digital converter (ADC) conversions on the differential cell voltages and currents as well as coulomb counting and temperature measurements. The information is digitally transmitted through the SPI or transformer isolation (TPL) to a microcontroller for processing. Balancing transistors and diagnostics are integrated into the MC33772 to simplify application design. With functional verification and diagnostics, this NXP MC33772 solution supports ISO 26262 SafeAssure® functional safety standards for the automotive industry.

Технические параметры

Battery Type: Lithium-ion
Brand: NXP Semiconductors
Factory Pack Quantity: 250
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 8 mA
Operating Supply Voltage: 6 V to 30 V
Output Current: 5 mA
Output Voltage: 5 V
Package/Case: LQFP-48
Packaging: Tray
Part # Aliases: 935363206557
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Вес, г 0.19

Техническая документация

Datasheet
pdf, 291 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем