MC33FS8410G3ES, Power Management Specialized - PMIC Safety power management IC, QFN56

MC33FS8410G3ES, Power Management Specialized - PMIC Safety power management IC, QFN56
Изображения служат только для ознакомления,
см. техническую документацию
1 850 руб.
от 10 шт.1 590 руб.
от 25 шт.1 320 руб.
от 260 шт.1 130.60 руб.
Добавить в корзину 1 шт. на сумму 1 850 руб.
Номенклатурный номер: 8005276442
Артикул: MC33FS8410G3ES
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
FS8400 & FS8500 System Basis Chips
NXP Semiconductors FS8400 and FS8500 System Basis Chips are automotive functionally safe multi-output Power Supply Integrated Circuits (PMICs), optimized for radar, vision, ADAS (Advanced Driver Assistance Systems), and infotainment applications. The FS8400 and FS8500 are designed in compliance with the ISO 26262 Automotive Safety Integrity Level (ASIL) standard for the functional safety of road vehicles. The FS8400 is ASIL level B capable, and the FS8500 is ASIL D capable. All device options are pin to pin and software compatible.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 260
Input Current: 15 mA
Input Voltage Range: 5.1 V to 36 V
Input Voltage, Max: 36 V
Input Voltage, Min: 5.1 V
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 60 V
Output Current: 15 A
Output Voltage Range: 1.1 V to 5 V
Package / Case: HVQFN-56
Packaging: Tray
Part # Aliases: 935377647557
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Qualification: AEC-Q100
Series: FS8400
Subcategory: PMIC-Power Management ICs
Type: Automotive
Вес, г 0.19

Техническая документация

Datasheet
pdf, 645 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем