MC33PF8100CFES, Power Management Specialized - PMIC Power Management IC, i.MX8, pre-prog, 7 buck, 4 LDO, Auto, QFN 56

MC33PF8100CFES, Power Management Specialized - PMIC Power Management IC, i.MX8, pre-prog, 7 buck, 4 LDO, Auto, QFN 56
Изображения служат только для ознакомления,
см. техническую документацию
3 170 руб.
от 10 шт.2 770 руб.
от 25 шт.2 480 руб.
от 100 шт.1 717.02 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Номенклатурный номер: 8005276450
Артикул: MC33PF8100CFES
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
SafeAssure™ Program for Functional Safety NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP is transforming toward safe and securely connected mobility, enabling carmakers to develop smarter solutions for the assisted and autonomous driving, connectivity, and electrification challenges.

Технические параметры

Application: High-end Consumer and Industrial
Brand: NXP Semiconductors
Development Kit: KITPF8100FRDMEVM, KITPF8200FRDMPGM
Factory Pack Quantity: 260
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: NXP
Maximum Operating Temperature: +105 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 400 mA, 2.5 A
Output Voltage Range: 400 mV to 5 V
Package/Case: HVQFN-56
Packaging: Tray
Part # Aliases: 935375839557
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: 12 Channel PMICs
Subcategory: PMIC-Power Management ICs
Type: Multi-Channel PMIC

Техническая документация

Datasheet
pdf, 1466 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем