MC33PF8201A0ES, Power Management Specialized - PMIC Power Management IC, i.MX8, non-prog, 5 buck, 3 LDO, ASIL-B, Auto, QFN 56

MC33PF8201A0ES, Power Management Specialized - PMIC Power Management IC, i.MX8, non-prog, 5 buck, 3 LDO, ASIL-B, Auto, QFN 56
Изображения служат только для ознакомления,
см. техническую документацию
2 710 руб.
от 10 шт.2 390 руб.
от 25 шт.1 950 руб.
от 100 шт.1 801.70 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Номенклатурный номер: 8005276454
Артикул: MC33PF8201A0ES
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
PF8100 & PF8200 Power Management ICs NXP Semiconductors PF8100 and PF8200 Power Management ICs (PMICs) are designed for high-performance i.MX 8, i.MX 8X, and S32V-based applications. The PF8100 and PF8200 PMICs feature seven high-efficiency buck converters and four linear regulators, providing power for the processor, memory, and miscellaneous peripherals. Built-in one-time programmable memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after start-up, offering flexibility for different system states.

Технические параметры

Application: Automotive Infotainment
Brand: NXP Semiconductors
Factory Pack Quantity: 260
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: NXP
Maximum Operating Temperature: +105 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 400 mA, 2.5 A
Output Voltage Range: 400 mV to 5 V
Package/Case: HVQFN-56
Packaging: Tray
Part # Aliases: 935368347557
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC
Вес, г 0.36

Техническая документация

Datasheet
pdf, 1403 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем