MC9S08QL4CTG, 8-bit Microcontrollers - MCU S08 8K FLASH QL4 TSSOP16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
400 руб.
от 96 шт. —
256 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
S08QL MCUs NXP Semiconductors S08QL Microcontrollers (MCUs) are energy efficient at a voltage range of 1.8V to 3.6V. The S08QL is perfect for cost-effective, battery-sensitive, portable, low-power applications. The S08QL family offers low-power features like two ultralow-power stop modes, and low-power run and wait modes. Other features of this NXP MCU include 6µs wake-up time, ultralow-power external oscillator, and clock gating registers to disable clocks to unused peripherals. In addition to low power, the S08QL MCU family supports up to 8KB of flash memory. The MCUs consist of an 8-bit modulo timer, a 16-bit timer/PWM (TPM), UART, RTC, 12-bit ADC and an analog comparator. This family can be powered down to 1.8V and is still able to operate at a maximum 20MHz CPU speed.
Технические параметры
ADC Resolution: | 12 bit |
Analogue Supply Voltage: | 1.8 V to 3.6 V |
Brand: | NXP Semiconductors |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | RAM |
Factory Pack Quantity: | 96 |
Interface Type: | SCI |
Manufacturer: | NXP |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 14 I/O |
Number of Timers/Counters: | 1 Timer |
Operating Supply Voltage: | 1.8 V to 3.6 V |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | 935375385574 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Watchdog Timers: | Watchdog Timer |
ADC (Bit) | 12bit |
CPU Core | - |
CPU Maximum Speed | 20MHz |
GPIO Ports Number | 14 |
Internal Oscillator | Yes |
Low-Voltage Detect | Yes |
Operating Temperature Range | -40℃~+85℃ |
Operating Voltage Range | 1.8V~3.6V |
Program Storage Size | 4KB |
Watchdog | Yes |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары