MCIMX6Q5EYM12AE, Processors - Application Specialized i.MX6Q ROM Perf Enhan

MCIMX6Q5EYM12AE, Processors - Application Specialized i.MX6Q ROM Perf Enhan
Изображения служат только для ознакомления,
см. техническую документацию
24 510 руб.
от 10 шт.17 610 руб.
Добавить в корзину 1 шт. на сумму 24 510 руб.
Номенклатурный номер: 8005276511
Артикул: MCIMX6Q5EYM12AE
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
i.MX 6 Processors

NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP"s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A9
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data ROM Size: 96 kB
Factory Pack Quantity: Factory Pack Quantity: 60
I/O Voltage: 1.2 V, 1.35 V, 1.5 V
Instruction Type: Floating Point
Interface Type: I2C, PCIe, SPI, UART, USB
L1 Cache Data Memory: 4x32 kB
L1 Cache Instruction Memory: 4x32 kB
L2 Cache Instruction / Data Memory: 1 MB
Manufacturer: NXP
Maximum Clock Frequency: 1.2 GHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3, DDR3L, LPDDR2
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 4 Core
Operating Supply Voltage: 900 mV to 1.3 V
Package / Case: FCPBGA-569
Packaging: Tray
Part # Aliases: 935357873557
Processor Series: i.MX 6Quad
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: i.MX 6Dual/6Quad
Subcategory: Microprocessors-MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Вес, г 1.29

Техническая документация

Datasheet
pdf, 1982 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем