MCIMX6U8DVM10AD, Processors - Application Specialized i.MX 6DL ROM Perf Enhan

MCIMX6U8DVM10AD, Processors - Application Specialized i.MX 6DL ROM Perf Enhan
Изображения служат только для ознакомления,
см. техническую документацию
12 490 руб.
от 10 шт.9 760 руб.
от 100 шт.8 550 руб.
Добавить в корзину 1 шт. на сумму 12 490 руб.
Номенклатурный номер: 8005276521
Артикул: MCIMX6U8DVM10AD
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
i.MX 6 Processors

NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP"s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A9
Data Bus Width: 32 bit
Data RAM Size: 144 kB
Data ROM Size: 96 kB
Factory Pack Quantity: Factory Pack Quantity: 300
I/O Voltage: 1.8 V, 2.8 V, 3.3 V
Interface Type: CAN, I2C, I2S, UART
L1 Cache Data Memory: 2x32 kB
L1 Cache Instruction Memory: 2x32 kB
L2 Cache Instruction / Data Memory: 512 kB
Manufacturer: NXP
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +95 C
Memory Type: DDR3, DDR3L, LPDDR2
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 1.25 V to 1.5 V
Package / Case: MAPBGA-624
Packaging: Tray
Part # Aliases: 935360466557
Processor Series: i.MX 6DualLite
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: i.MX 6Solo/6DualLite
Subcategory: Microprocessors-MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Вес, г 1.25

Техническая документация

Datasheet
pdf, 1878 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем