MCIMX6X1CVO08AC, Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA

MCIMX6X1CVO08AC, Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA
Изображения служат только для ознакомления,
см. техническую документацию
10 200 руб.
от 10 шт.6 280 руб.
от 100 шт.5 420 руб.
от 250 шт.5 411.06 руб.
Добавить в корзину 1 шт. на сумму 10 200 руб.
Номенклатурный номер: 8005276525
Артикул: MCIMX6X1CVO08AC
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
i.MX 6SoloX Arm Processor

NXP i.MX 6SoloX Processors feature heterogeneous processing with Arm® Cortex®-A9 and Cortex®-M4 cores. The i.MX 6SoloX is designed to enable secure and connected homes and vehicles for Internet of Things (IoT) applications. The i.MX 6SoloX processors are part of NXP"s EdgeVerse™ edge computing platform. The i.MX 6SoloX uses both the Cortex-A9 and Cortex-M4 cores. This feature provides the flexibility of a chip that can run a sophisticated OS with the Cortex-A9 and provides real-time responsiveness and system control with the Cortex-M4 core. The NXP i.MX 6SoloX incorporates four independently controlled resource domains for maximum effectiveness and security when portioning system resources such as memory and peripherals.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A9, ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Factory Pack Quantity: Factory Pack Quantity: 450
I/O Voltage: 1.8 V, 2.5 V, 2.8 V, 3.15 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, I2S, UART
L1 Cache Data Memory: 32 kB, 16 kB
L1 Cache Instruction Memory: 32 kB, 16 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: NXP
Maximum Clock Frequency: 800 MHz, 227 MHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3, DDR3L, LPDDR2
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 950 mV to 1.5 V
Package / Case: MAPBGA-400
Packaging: Tray
Part # Aliases: 935361033557
Processor Series: i.MX6 SoloX
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: i.MX 6SoloX
Subcategory: Microprocessors-MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Вес, г 0.74

Техническая документация

Datasheet
pdf, 2413 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем