MCIMX6Y2DVK09AB, Processors - Application Specialized i.MX6ULL ROM Perf Enhan

MCIMX6Y2DVK09AB, Processors - Application Specialized i.MX6ULL ROM Perf Enhan
Изображения служат только для ознакомления,
см. техническую документацию
5 000 руб.
от 10 шт.3 800 руб.
от 100 шт.2 530 руб.
от 260 шт.2 524.08 руб.
Добавить в корзину 1 шт. на сумму 5 000 руб.
Номенклатурный номер: 8005276532
Артикул: MCIMX6Y2DVK09AB
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialised
for the IoT - Empowering the Edge Everywhere NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications.

Технические параметры

Application: Consumer
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 260
I/O Voltage: 1.2 V to 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 128 kB
Manufacturer: NXP
Maximum Clock Frequency: 900 MHz
Maximum Operating Temperature: +95 C
Memory Type: DDR3 SDRAM, DDR3L SDRAM, LPDDR2 DRAM
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 1.375 V to 1.5 V
Package/Case: MAPBGA-272
Packaging: Tray
Part # Aliases: 935357249557
Processor Series: i.MX 6ULL
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 0.36

Техническая документация

Datasheet
pdf, 1227 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем