MCIMX7D7DVM10SD, Processors - Application Specialized i.MX 7Dual: Rev 1.3

MCIMX7D7DVM10SD, Processors - Application Specialized i.MX 7Dual: Rev 1.3
Изображения служат только для ознакомления,
см. техническую документацию
10 510 руб.
от 10 шт.7 640 руб.
от 84 шт.6 080 руб.
от 252 шт.5 792.58 руб.
Добавить в корзину 1 шт. на сумму 10 510 руб.
Номенклатурный номер: 8005276536
Артикул: MCIMX7D7DVM10SD
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialised
for the IoT - Empowering the Edge Everywhere NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications.

Технические параметры

Application: General Purpose
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 84
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
L1 Cache Data Memory: 16 kB, 32 kB
L1 Cache Instruction Memory: 16 kB, 32 kB
L2 Cache Instruction / Data Memory: 512 kB
Manufacturer: NXP
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +95 C
Memory Type: DDR3, DDR3L, LPDDR2, LPDDR3
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 3 Core
Operating Supply Voltage: 1 V, 1.1 V, 1.225 V
Package/Case: MAPBGA-541
Packaging: Tray
Part # Aliases: 935351921557
Processor Series: i.MX 7Dual
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 1

Техническая документация

Datasheet
pdf, 2955 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем