MIMX8MQ5CVAHZAB, Processors - Application Specialized I.MX8 mScale 850D

MIMX8MQ5CVAHZAB, Processors - Application Specialized I.MX8 mScale 850D
Изображения служат только для ознакомления,
см. техническую документацию
17 210 руб.
от 10 шт.11 910 руб.
от 90 шт.11 070 руб.
Добавить в корзину 1 шт. на сумму 17 210 руб.
Номенклатурный номер: 8005276573
Артикул: MIMX8MQ5CVAHZAB
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialised
i.MX 8M Applications Processors NXP i.MX 8M Applications Processors feature Arm® Cortex®-A53 and Cortex-M4 cores designed to meet enriched user experience requirements for smart devices applications. The i.MX 8M provide industry-leading multimedia processing with up to four 1.5GHz Arm Cortex-A53 and Cortex-M4 cores. The devices also feature flexible memory options and high-speed connectivity interfaces. These high-performance processors address new requirements for streaming media and 3D graphics. Full 4K High Dynamic Range (HDR) is supported along with pro audio fidelity with up to 20 audio channels and DSD512 audio. The i.MX 8M processors' small size (0.65 mm pitch) allow for smaller and more compact form factors.

Технические параметры

Application: Industrial
Brand: NXP Semiconductors
Data Bus Width: 64 bit
Data RAM Size: 32 kB, 128 kB
Data ROM Size: 128 kB
Factory Pack Quantity: 90
I/O Voltage: 1.1 V, 1.2 V, 1.35 V
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L1 Cache Data Memory: 16 kB, 4x32 kB
L1 Cache Instruction Memory: 16 kB, 4x32 kB
L2 Cache Instruction / Data Memory: 1 MB
Manufacturer: NXP
Maximum Clock Frequency: 1.3 GHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3L, DDR4, LPDDR4
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 5 Core
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 900 mV to 1 V
Package/Case: FCBGA-621
Packaging: Tray
Part # Aliases: 935377776557
Processor Series: i.MX 8M QuadLite
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 0.59

Техническая документация

Datasheet
pdf, 1132 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем