MIMXRT1052DVJ6B, ARM Microcontrollers - MCU i.MXRT1050 BGA12

MIMXRT1052DVJ6B, ARM Microcontrollers - MCU i.MXRT1050 BGA12
Изображения служат только для ознакомления,
см. техническую документацию
3 940 руб.
от 10 шт.2 930 руб.
от 100 шт.2 510 руб.
от 189 шт.2 260.35 руб.
Добавить в корзину 1 шт. на сумму 3 940 руб.
Номенклатурный номер: 8005276588
Артикул: MIMXRT1052DVJ6B
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
i.MX RT Crossover Processors NXP Semiconductors i.MX RT Crossover Processors combine high performance with real-time functionality. The i.MX RT Series Processors are designed to support next-generation IoT (Internet of Things) applications with a high level of integration and security balanced with MCU-level usability at an affordable price. These processors include advanced multimedia for graphic user interface (GUI) and enhanced human-machine interface (HMI) applications, extensive external memory interface options, and built-in wireless connectivity via Wi-Fi®, Bluetooth®, Bluetooth Low Energy (BLE), ZigBee®, and Thread™.

Технические параметры

ADC Resolution: 2x12 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 189
Interface Type: CAN, I2C, UART
Manufacturer: NXP
Maximum Clock Frequency: 600 MHz
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 127 I/O
Package/Case: MAPBGA-196
Packaging: Tray
Part # Aliases: 935376005557
Processor Series: i.MX RT1050
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 0 B
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 925 mV
Watchdog Timers: Watchdog Timer
Вес, г 0.69

Техническая документация

Datasheet
pdf, 1270 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем