NTS0102GT,115, Translation - Voltage Levels DUAL SUPP 4.8ns 3.6V

NTS0102GT,115, Translation - Voltage Levels DUAL SUPP 4.8ns 3.6V
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.104 руб.
от 500 шт.85.74 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005276780
Артикул: NTS0102GT,115
Бренд: NXP Semiconductor

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
NXP NTS010x Translating Transceivers NXP NTS010x Translating Transceivers are 1, 2, or 4-bit dual supply translating transceivers with auto direction sensing. The NTS010x enables bidirectional voltage level translation. It features two input-output ports (A and B), one output enables input (OE), and two supply pins VCC(A) and VCC(B). VCC(A) can be supplied at any voltage between 1.65V and 3.6V. VCC(B) can be supplied at any voltage between 2.3V and 5.5V. This feature makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5V). An IOFF circuit provides a partial power-down mode and disables the output to prevent damaging backflow current when the NXP NTS010x is powered down.

Технические параметры

Brand: NXP Semiconductors
Data Rate: 50 Mbit/s
Factory Pack Quantity: 5000
Logic Type: Dual Supply Translating Transceiver
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 30 uA
Output Type: Open Drain
Package/Case: XSON-8
Part # Aliases: 935293491115
Pd - Power Dissipation: 250 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 7 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Dual Supply Translating Transceiver
Вес, г 0.03

Техническая документация

Datasheet
pdf, 734 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем