NX3L4684GM,115, Analog Switch ICs ANLG SWT SPDT 3.3V

NX3L4684GM,115, Analog Switch ICs ANLG SWT SPDT 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.220 руб.
от 100 шт.158 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005276844
Артикул: NX3L4684GM,115
Бренд: NXP Semiconductor

Описание

Semiconductors\Switch ICs\Analogue Switch ICs
NX3L Analogue Switch ICs NXP NX3L analog switch ICs are low-ohmic switches suitable for use as an analog or digital multiplexer/demultiplexer. Low threshold digital inputs allow NX3L switches to be driven by 1.8V logic levels in 3.3V applications. This makes it possible for the NX3L to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. NX3L switches are AEC Q100 qualified for use in automotive applications. Learn More

Технические параметры

Brand: NXP Semiconductors
Configuration: 2 x SPDT
Factory Pack Quantity: 5000
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 20 ns
On Resistance - Max: 750 mOhms
On Time - Max: 45 ns
Operating Supply Voltage: 1.4 V to 4.3 V
Package/Case: XQFN-10
Part # Aliases: 935286496115
Pd - Power Dissipation: 250 mW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 1.4 V
Switch Continuous Current: 350 mA
Switch Voltage - Max: 4.3 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 356 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем