NX5P3363UKZ, Power Switch ICs - Power Distribution Adjustable Current-Limited Power Switch for USB PD Application

NX5P3363UKZ, Power Switch ICs - Power Distribution Adjustable Current-Limited Power Switch for USB PD Application
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.410 руб.
от 100 шт.329 руб.
от 250 шт.287.35 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8005276850
Артикул: NX5P3363UKZ
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Integrated Load Switches NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.

Технические параметры

Brand: NXP Semiconductors
Current Limit: 400 mA to 3.3 A
Factory Pack Quantity: 3000
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 90 us
On Resistance - Max: 42 mOhms
On Time - Max: 750 us
Operating Supply Voltage: 4 V to 5.5 V
Package/Case: WLCSP-16
Packaging: Reel, Cut Tape
Part # Aliases: 935354625012
Pd - Power Dissipation: 1.7 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Type: USB Switch
Вес, г 0.0035

Техническая документация

Datasheet NX5P3363UKZ
pdf, 1368 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем