PCA9533D/02,118, LED Lighting Drivers I2C 5 V Voltage Source LED Blinker

PCA9533D/02,118, LED Lighting Drivers I2C 5 V Voltage Source LED Blinker
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.620 руб.
от 100 шт.440 руб.
от 250 шт.414.24 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8005277283
Артикул: PCA9533D/02,118
Бренд: NXP Semiconductor

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: NXP Semiconductors
Dimming: PWM
Factory Pack Quantity: 2500
Features: I2C Control
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.3 V
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 25 mA
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Outputs: 4 Output
Operating Frequency: 400 kHz
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 25 mA
Output Voltage: Adjustable
Part # Aliases: 935274436118
Pd - Power Dissipation: 400 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Dimmers
Subcategory: Driver ICs
Supply Current - Max: 550 uA
Topology: Boost, Buck
Type: LED Dimmer
Вес, г 0.07

Техническая документация

Datasheet
pdf, 129 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем