PCA9641BSHP, I/O Controller Interface IC 2-channel I2C-bus master arbiter

PCA9641BSHP, I/O Controller Interface IC 2-channel I2C-bus master arbiter
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.710 руб.
от 100 шт.546 руб.
от 250 шт.515.97 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8005277377
Артикул: PCA9641BSHP
Бренд: NXP Semiconductor

Описание

Semiconductors\Interface ICs\I/O Controller Interface IC
PCA96xx 2-wire Bus Switch & Output Port NXP Semiconductors PCA96xx 2-wire Bus Switch & Output Port are monolithic CMOS integrated circuits for 2-wire bus interfaces, including I2C-bus, SMBus, PMBus, and other systems based on similar principles. The NXP Semiconductors PCA9646 Buffered 4-channel 2-wire Bus Switch has four outputs which may be independently enabled in any combination as determined by the contents of the programmable control register. Each I/O is impedance isolated from all others, thus allowing a total of five branches of 2-wire bus with the maximum specified load. The PCA9646 has excellent application to 2-wire bus address expansion and increasing of maximum load capacitance, such as in very large LED displays.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 6000
Interface Type: I2C
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 184 uA
Operating Supply Voltage: 2.3 V to 3.6 V
Package/Case: HVQFN-16
Part # Aliases: 935303675128
Pd - Power Dissipation: 400 mW
Product Category: I/O Controller Interface IC
Product Type: I/O Controller Interface IC
Product: I/O Controllers
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Type: I2C-Bus Master Arbiter
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1682 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем