PESD15VS2UAT,215, ESD Suppressors / TVS Diodes PESD15VS2UAT/ SOT23/TO-236AB

PESD15VS2UAT,215, ESD Suppressors / TVS Diodes PESD15VS2UAT/ SOT23/TO-236AB
Изображения служат только для ознакомления,
см. техническую документацию
8623 шт., срок 6-8 недель
120 руб.
от 10 шт.89 руб.
от 100 шт.42 руб.
от 1000 шт.28.88 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8005277754
Артикул: PESD15VS2UAT,215
Бренд: Nexperia B.V.

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
SOT23 Surface-Mounted Package Products Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Breakdown Voltage: 18 V
Cd - Diode Capacitance: 32 pF
Clamping Voltage: 23 V
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 2 Channel
Package/Case: SOT-23-3
Part # Aliases: 934058065215
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 160 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 15 V
Breakdown Voltage 17.6V
Maximum Clamping Voltage 40V
Operating Temperature -65℃~+150℃@(Ta)
Peak Pulse Power Dissipation (Ppp)@10/1000us 160W
Reverse Stand-Off Voltage (Vrwm) 15V
Type ESD
Вес, г 0.01

Техническая документация

Datasheet
pdf, 236 КБ

Дополнительная информация

Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.