PN5120A0HN/C2,551, NFC/RFID Tags & Transponders PN512 TRANSMISSION MODULE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
от 10 шт. —
1 710 руб.
от 25 шт. —
1 480 руб.
от 100 шт. —
1 264.32 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\NFC/RFID Tags & Transponders
RF-IF Solutions NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: | 490 |
Function: | Read/Write |
Manufacturer: | NXP |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 13.56 MHz |
Package/Case: | HVQFN-40 |
Packaging: | Tray |
Part # Aliases: | 935292114551 |
Product Category: | NFC/RFID Tags & Transponders |
Product Type: | NFC/RFID Tags & Transponders |
Product: | Full NFC frontend |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Type: | NFC Front End |
Base Product Number | PN5120 -> |
ECCN | EAR99 |
Frequency | 13.56MHz |
HTSUS | 8542.39.0001 |
Interface | IВІC, SPI, UART |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 90В°C |
Package | Tray |
Package / Case | 40-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MIFAREВ® -> |
Standards | FeliCa, ISO 14443, MIFARE, NFC |
Supplier Device Package | 40-HVQFN (6x6) |
Type | RFID Reader/Transponder |
Voltage - Supply | 2.5V ~ 3.6V |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем