XS3A1T3157GSH, Analog Switch ICs XS3A1T3157GS/ SOT1202/X2SON6

XS3A1T3157GSH, Analog Switch ICs XS3A1T3157GS/ SOT1202/X2SON6
Изображения служат только для ознакомления,
см. техническую документацию
176450 шт., срок 6-8 недель
120 руб.
от 10 шт.77 руб.
от 100 шт.45 руб.
от 1000 шт.29.65 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8005279168
Артикул: XS3A1T3157GSH
Бренд: Nexperia B.V.

Описание

Semiconductors\Switch ICs\Analogue Switch ICs
XS3A1Tx157 Low Ohmic Analog Switches Nexperia XS3A1Tx157 Low Ohmic Analog Switches are Single-Pole Double-Throw (SPDT) analog switches suitable for use as an analog or digital 2: 1 multiplexer/demultiplexer. These switches have a digital select input (S), two independent inputs/outputs (Y1 and Y2), and a common input/output (Z). The XS3A1Tx157 switches feature Schmitt trigger action at the digital input that makes the circuit tolerant to slower input rise and fall times. These switches offer low-threshold digital-input that allows this device to be driven by 1.8V logic levels in 3.3V applications without a significant increase in supply current. This eliminates the need for logic level translation and allows XS3A1T5157 to switch 4.3V signals with a 1.8V digital controller. The XS3A1Tx157 switches offer low ON resistance (0.5Ω) and flatness (0.13Ω) that ensures minimal attenuation and distortion of transmitted signals. These switches are ideal for use in mobile phones, tablets, notebooks, and wearables.

Технические параметры

Brand: Nexperia
Configuration: 1 x SPDT
Factory Pack Quantity: 5000
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 80 ns
On Resistance - Max: 500 mOhms
On Time - Max: 100 ns
Package/Case: XSON-6
Part # Aliases: 935690969125
Pd - Power Dissipation: 250 mW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 1.4 V
Switch Continuous Current: 350 mA

Техническая документация

Datasheet
pdf, 281 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.