QPQ1903SR, Signal Conditioning 5GHz Wi-Fi UNII1-2A bandBoost Filter

QPQ1903SR, Signal Conditioning 5GHz Wi-Fi UNII1-2A bandBoost Filter
Изображения служат только для ознакомления,
см. техническую документацию
431 шт., срок 7-9 недель
640 руб.
от 25 шт.560 руб.
от 100 шт.457 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Альтернативные предложения1
Номенклатурный номер: 8005279499
Артикул: QPQ1903SR
Бренд: Qorvo Inc.

Описание

Passive Components\Signal Conditioning
QPQ1903 Wi-Fi UNII1-2a bandBoost™ Filter Qorvo QPQ1903 Wi-Fi UNII1-2a bandBoost™ Filter is a high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filter. It features extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi UNII1-2a band and high near-in rejection in the UNII2c-3 band. The filter module enables industry-leading capacity performance in Wi-Fi applications. This results in higher power capability in more Wi-Fi channels than systems with no or traditional filter solutions. Better capabilities deliver features for sub-banding the 5GHz Wi-Fi spectrum in use cases like tri-radio Wi-Fi mesh applications.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: 100
Frequency: 5 GHz
Manufacturer: Qorvo
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Packaging: Reel, Cut Tape
Part # Aliases: QPQ1903
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: BAW Filters
Subcategory: Filters
Termination Style: SMD/SMT
Type: Band Boost Filter

Техническая документация

Datasheet
pdf, 129 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.