QPQ1904SR, Signal Conditioning 5GHz Wi-Fi UNII2c-3 bandBoost Filter

QPQ1904SR, Signal Conditioning 5GHz Wi-Fi UNII2c-3 bandBoost Filter
Изображения служат только для ознакомления,
см. техническую документацию
984 шт., срок 7-9 недель
620 руб.
от 25 шт.540 руб.
от 100 шт.443 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8005279500
Артикул: QPQ1904SR
Бренд: Qorvo Inc.

Описание

Passive Components\Signal Conditioning
QPQ1904 Wi-Fi bandBoost BAW Filter Qorvo QPQ1904 Wi-Fi bandBoost BAW Filter is a high-performance, high power, Bulk Acoustic Wave (BAW) band-pass filter. It has extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi UNII2c-3 band and high near-in rejection in the UNII1-2a band. The filter module enables capacity performance in Wi-Fi applications that result in a higher power capability in more Wi-Fi channels than systems with no or traditional filter solutions. Better capability delivers features that take advantage of sub-banding the 5GHz Wi-Fi spectrum in use cases like tri-radio Wi-Fi mesh applications.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: 100
Frequency: 5 GHz
Manufacturer: Qorvo
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Packaging: Reel, Cut Tape
Part # Aliases: QPQ1904
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: BAW Filters
Subcategory: Filters
Termination Style: SMD/SMT
Type: Band Boost Filter

Техническая документация

Datasheet
pdf, 323 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.