QPQ1906SR, Signal Conditioning 2.4GHz Wi-Fi IoT bandBoost Filter

QPQ1906SR, Signal Conditioning 2.4GHz Wi-Fi IoT bandBoost Filter
Изображения служат только для ознакомления,
см. техническую документацию
230 шт., срок 7-9 недель
1 000 руб.
от 25 шт.850 руб.
от 100 шт.670 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8005279504
Артикул: QPQ1906SR
Бренд: Qorvo Inc.

Описание

Passive Components\Signal Conditioning
QPQ1906 Wi-Fi®/IoT bandBoost Filter Qorvo QPQ1906 Wi-Fi®/IoT bandBoost Filter is a high-performance, high power, and Bulk Acoustic Wave (BAW) band-pass filter. This filter offers low loss in the Wi-Fi band and high near-in rejection in the 2.4GHz lower frequency channels. The QPQ1906 filter delivers Wi-Fi in channels 10 or 11 and provides lower frequency rejection to allow simultaneous use of Wi-Fi, Zigbee, Thread, or BLE channels. This band-pass filter uses common module packaging techniques to achieve the industry-standard footprint and allow for the ease of integration into the circuits. The QPQ1906 filter is used in applications such as access points, wireless routers, residential gateways, customer premise equipment, and the Internet of Things (IoT).

Технические параметры

Bandwidth: 19 MHz
Brand: Qorvo
Factory Pack Quantity: 100
Frequency: 2.45 GHz
Impedance: 50 Ohms
Insertion Loss: 1.1 dB, 1.2 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: QPQ1906
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: BAW Filters
Subcategory: Filters
Termination Style: SMD/SMT
Type: Wi-Fi/IoT Narrowband Filter

Техническая документация

Datasheet
pdf, 287 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.