TQL9066, RF Amplifier .05-1.5GHz NF .62dB Gain 18.4dB

TQL9066, RF Amplifier .05-1.5GHz NF .62dB Gain 18.4dB
Изображения служат только для ознакомления,
см. техническую документацию
1253 шт., срок 6-8 недель
3 550 руб.
от 25 шт.2 290 руб.
от 100 шт.1 730 руб.
от 250 шт.1 407.15 руб.
Добавить в корзину 1 шт. на сумму 3 550 руб.
Альтернативные предложения2
Номенклатурный номер: 8005279704
Артикул: TQL9066
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
TQL9066 0.05-1.5GHz Dual LNA Qorvo TQL9066 0.05-1.5GHz Dual Low Noise Amplifier (LNA) is a high linearity and ultra low noise dual device amplifier. This amplifier consists of a single monolithic GaAs E-pHEMT and also integrates bias circuitry. The TQL9066 dual LNA is optimized for the 700-100MHz band but can also be used outside the band. This LNA provides 18.4dB gain, 22dB IIP3, and 0.62dB noise figure in a balanced configuration at 830MHz. The dual LNA does not require a negative supply for operation and is bias adjustable for both drain voltage and current. The shutdown capability of this 0.05-1.5GHz LNA is useful for both Frequency Division Duplex (FDD) and Time Division Duplex (TDD) applications.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: 2500
Gain: 18.4 dB
Isolation dB: -35 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 0.62 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 40 dBm
Operating Frequency: 50 MHz to 1.5 GHz
Operating Supply Current: 57 mA
Operating Supply Voltage: 2 V to 5 V
P1dB - Compression Point: 21.4 dBm
Package/Case: QFN-16
Packaging: Reel, Cut Tape
Part # Aliases: 1125850
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2 V
Technology: Si
Test Frequency: 830 MHz
Type: Low Noise Amplifiers
Вес, г 19

Техническая документация

Datasheet
pdf, 760 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.