11CEM20F121B, Encoders 12mm Encoder 12 PPR 20mm Flat Shaft

11CEM20F121B, Encoders 12mm Encoder 12 PPR 20mm Flat Shaft
Изображения служат только для ознакомления,
см. техническую документацию
488 шт., срок 7-9 недель
920 руб.
от 10 шт.740 руб.
от 100 шт.523 руб.
от 200 шт.477.48 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8005279813
Артикул: 11CEM20F121B

Описание

Electromechanical\Encoders
11CE & 12CE Rotary Encoders CTS Electronic Components 11CE and 12CE Rotary Encoders offer 11mm and 12mm size packages and are available with and without a bushing. CTS 11CE and 12CE Rotary Encoders offer horizontal and vertical mount styles, selected resolutions, detent options, and a momentary push switch option. Rotational life of 30.000 cycles and a wide operating temperature range of -10°C to +70°C provides durability and reliability in many applications, including industrial, medical, and consumer products. Shaft length and trim options are also available. 12CE encoders offer backlit illuminated shafts for applications requiring illuminated control in dim or dark spaces. LEDs are available in single, dual, and three-color options in a variety of colors.

Технические параметры

Brand: CTS Electronic Components
Factory Pack Quantity: 100
IP Rating: IP40
Life: 300000 Cycle
Manufacturer: CTS
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Encoders
Resolution: 12 PPR
Shaft Diameter: 6 mm
Shaft Type: Flatted
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
Type: Incremental
With Switch: Push/Pull Switch

Техническая документация

Datasheet
pdf, 843 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.