285CCDFSAAA4C1, Industrial Motion & Position Sensors 25mm Shaft Flat 3.3V -40C +125C

285CCDFSAAA4C1, Industrial Motion & Position Sensors 25mm Shaft Flat 3.3V -40C +125C
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
11 630 руб.
Добавить в корзину 1 шт. на сумму 11 630 руб.
Номенклатурный номер: 8005279864
Артикул: 285CCDFSAAA4C1

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Motion & Position Sensors
285 Series Non-Contacting Position Sensors CTS Electronic Components 285 Series Non-Contacting Position Sensors are compact 22mm size sensors. These position sensors offer an extended rotational life of 10 million cycles. The CTS Electronic Components 285 series non-contacting position sensors operate at -40°C to +125°C temperature range. Applications include patient platform position feedback, pneumatic control valve position feedback, draw wire position sensors, actuator motor position feedback, foot pedal, twist throttle, and steering.

Технические параметры

Brand: CTS Electronic Components
Factory Pack Quantity: 8
Manufacturer: CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Tray
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Subcategory: Sensors
Voltage Rating: 3.3 V
Вес, г 21

Техническая документация

Datasheet 285CCCRSAAB4C1
pdf, 702 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.