73M1R051F, Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Metal Plate, 1.000 Watt, Temperature Coefficient +/-100ppm/ C

566 шт., срок 7-9 недель
370 руб.
от 10 шт.260 руб.
от 100 шт.147 руб.
от 500 шт.93.98 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8005280214
Артикул: 73M1R051F

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
73Mx Current Sense Resistors Tusonix/CTS 73Mx Current Sense Resistors feature very low resistance, high precision, and excellent accuracy for current detection. Tusonix/CTS 73Mx Current Sense Resistors offers good electrical characteristics and a surface mount package. Applications include current limiting, current detection, motor control, power supply, and hard disk drives.

Технические параметры

Application: Current Sense
Brand: CTS Electronic Components
Case Code - in: 2512
Case Code - mm: 6432
Factory Pack Quantity: 1000
Manufacturer: CTS
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Power Rating: 1 W
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Metal Element Current Sensing Resistors
Resistance: 51 mOhms
Subcategory: Resistors
Technology: Metal Plate
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Tolerance: 1%
Type: Metal Plate Current Sensing Resistor
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.