CS5351-DZZ, Audio A/D Converter ICs 24-Bit 108dB 192kHz Multi-Bit ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
221 шт., срок 6-8 недель
4 330 руб.
от 10 шт. —
4 120 руб.
от 25 шт. —
3 730 руб.
от 100 шт. —
3 059.13 руб.
Добавить в корзину 1 шт.
на сумму 4 330 руб.
Описание
Semiconductors\Audio ICs\Audio A/D Converter ICs
Audio ICsCirrus Logic Audio ICs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio ICs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.
Технические параметры
Brand: | Cirrus Logic |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Input Voltage: | 2.8 V |
Interface Type: | Serial |
Manufacturer: | Cirrus Logic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Part # Aliases: | CS5351K-DZZ |
Product Category: | Audio A/D Converter ICs |
Product Type: | Audio A/D Converter ICs |
Product: | Audio ADCs |
Resolution: | 24 bit |
Sampling Rate: | 192 kS/s |
Series: | CS5351 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Audio ADC |
Base Product Number | CS5351 -> |
Data Interface | Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | RoHS Compliant |
Sampling Rate (Per Second) | 192k |
Supplier Device Package | 24-TSSOP |
Type | ADC, Audio |
Video File | Cirrus Logic Rocks Audio |
Voltage - Supply | 3.3V, 5V |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 665 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.