VJ0805A391JXAAC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 390pF 50volts C0G 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 руб.
от 10 шт. —
34 руб.
от 100 шт. —
20 руб.
от 1000 шт. —
15.80 руб.
Добавить в корзину 1 шт.
на сумму 74 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 50 VDC | |
Номинальная емкость | 390 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Brand: | Vishay/Vitramon | |
Capacitance - nF: | 0.39 nF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: | 3000 | |
Manufacturer: | Vishay | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Type: | Surface Mount Multilayer Ceramic Chip Capacitor | |
Applications | General Purpose | |
Capacitance | 390pF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 150В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
RoHS Status | ROHS3 Compliant | |
Series | VJ -> | |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.057"" (1.45mm) | |
Tolerance | В±5% | |
Voltage - Rated | 50V | |
Manufacturer | Vishay Vitramon | |
Packaging | Tape & Reel(TR) | |
Part Status | Active | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Похожие товары