VJ1111QUARF1KIT, Capacitor Kits HI FREQ 1111 C0G KIT 1pf - 8.2pF

VJ1111QUARF1KIT, Capacitor Kits HI FREQ 1111 C0G KIT 1pf - 8.2pF
Изображения служат только для ознакомления,
см. техническую документацию
55 280 руб.
Добавить в корзину 1 шт. на сумму 55 280 руб.
Номенклатурный номер: 8005283097
Артикул: VJ1111QUARF1KIT

Описание

Passive Components\Capacitors\Capacitor Kits
VJ Commercial MLCCs Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Технические параметры

Brand: Vishay/Vitramon
Capacitance Range: 1 pF to 8.2 pF
Factory Pack Quantity: 1
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Package/Case: 1111(2828 metric)
Packaging: Bulk
Product Category: Capacitor Kits
Product Type: Capacitor Kits
Product: MLCC Capacitor Kits
Subcategory: Capacitors
Temperature Coefficient/Code: 0 PPM/C
Termination Style: SMD/SMT

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»