SI1967DH-T1-E3, MOSFET -20V Vds 8V Vgs SC70-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
68 руб.
от 500 шт. —
49.96 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Trans MOSFET P-CH 20V 1.3A 6-Pin SC-70 T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 1.3 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 1 |
Maximum Diode Forward Voltage (V) | 1.2 |
Maximum Drain Source Resistance (mOhm) | 490@4.5V |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±8 |
Maximum Gate Threshold Voltage (V) | 1 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 220 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 8 |
Maximum Power Dissipation (mW) | 740 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.74 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 3 |
Minimum Gate Threshold Voltage (V) | 0.4 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Typical Diode Forward Voltage (V) | 0.8 |
Typical Fall Time (ns) | 10 |
Typical Gate Charge @ Vgs (nC) | 2.6@8V|1.6@4.5V |
Typical Gate Plateau Voltage (V) | 1.8 |
Typical Gate to Drain Charge (nC) | 0.33 |
Typical Gate to Source Charge (nC) | 0.36 |
Typical Input Capacitance @ Vds (pF) | 110@10V |
Typical Output Capacitance (pF) | 26 |
Typical Reverse Recovery Charge (nC) | 15 |
Typical Reverse Recovery Time (ns) | 25 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 16@10V |
Typical Rise Time (ns) | 27 |
Typical Turn-Off Delay Time (ns) | 15 |
Typical Turn-On Delay Time (ns) | 12 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 271 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов