4N25-X007T, Transistor Output Optocouplers Phototransistor Out Single CTR 20%

4N25-X007T, Transistor Output Optocouplers Phototransistor Out Single CTR 20%
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.140 руб.
от 100 шт.85 руб.
от 500 шт.79.61 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8005284534
Артикул: 4N25-X007T

Описание

Opto-electronics\Optocouplers/Photocouplers\Transistor Output Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Current Transfer Ratio - Min: 20%
Current Transfer Ratio: 20%
Factory Pack Quantity: 1000
Fall Time: 2 us
If - Forward Current: 60 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Vishay
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 500 mV
Maximum Collector Emitter Voltage: 70 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: PDIP-6 Gull Wing
Pd - Power Dissipation: 150 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 155 КБ
Datasheet
pdf, 147 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»