CNY17F-1X019, Transistor Output Optocouplers Phototransistor Out Single CTR 40-80%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 10 шт. —
160 руб.
от 100 шт. —
93 руб.
от 500 шт. —
84.94 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Opto-electronics\Optocouplers/Photocouplers\Transistor Output Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Configuration: | 1 Channel |
Current Transfer Ratio - Max: | 80% |
Current Transfer Ratio - Min: | 40% |
Current Transfer Ratio: | 40% |
Factory Pack Quantity: | 2000 |
Fall Time: | 2 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package/Case: | PDIP-6 Gull Wing |
Packaging: | Tube |
Pd - Power Dissipation: | 250 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 2 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 6 V |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»