IL1208AT, Transistor Output Optocouplers Phototransistor Out CTR 160-320%

IL1208AT, Transistor Output Optocouplers Phototransistor Out CTR 160-320%
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.180 руб.
от 100 шт.129 руб.
от 500 шт.107 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005284693
Артикул: IL1208AT

Описание

Opto-electronics\Optocouplers/Photocouplers\Transistor Output Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Current Transfer Ratio - Max: 320%
Current Transfer Ratio - Min: 160%
Current Transfer Ratio: 160%
Factory Pack Quantity: 2000
If - Forward Current: 60 mA
Isolation Voltage: 4000 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 70 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: SOIC-8
Pd - Power Dissipation: 240 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 153 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»