IL4218-X019, Triac & SCR Output Optocouplers Phototriac Output Low Input Current

IL4218-X019, Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.980 руб.
от 25 шт.805 руб.
от 100 шт.669.48 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8005284750
Артикул: IL4218-X019

Описание

Opto-electronics\Optocouplers/Photocouplers\Triac & SCR Output Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: 2000
If - Forward Current: 60 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Continuous Output Current: 300 mA
Maximum Operating Temperature: +100 C
Maximum Trigger Current: 1.3 mA
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 850 V
Output Type: PhotoTriac
Package/Case: PDIP-6 Gull Wing
Packaging: Tube
Pd - Power Dissipation: 300 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»