TSOP2138, Infrared Receivers 4.5-5.5V 38kHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
190 руб.
от 100 шт. —
160 руб.
от 500 шт. —
130.93 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.50.00.80 |
Transmission Distance (m) | 24 |
Viewing Orientation (°) | 90 |
Subcarrier Frequency (kHz) | 38 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5|3.3 |
Minimum Operating Supply Voltage (V) | 2.5 |
Supply Current (mA) | 0.9 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Pin Count | 3 |
Mounting | Through Hole |
Package Height | 6.95 |
Package Length | 6 |
Package Width | 5.6 |
PCB changed | 3 |
Angle of Half Transmission Distance | ±45 ° |
Carrier Frequency | 38kHz |
Components | Photo Detector, Preamplifier |
Daylight Filter Type | Epoxy Package |
Maximum Supply Voltage | 5.5V |
Maximum Transmission Distance | 45m |
Minimum Supply Voltage | 2.5V |
Mounting Type | Through Hole |
Number of Pins | 3 |
Output Current | 5mA |
Supply Voltage Range | 2.5 → 5.5 V |
Wavelength of Peak Sensitivity | 950nm |
Width | 5.6mm |
Техническая документация
Datasheet
pdf, 131 КБ
Datasheet TSOP2138
pdf, 173 КБ