TSOP2230, Infrared Receivers 2.7-5.5V 30kHz 45Deg

TSOP2230, Infrared Receivers 2.7-5.5V 30kHz 45Deg
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.230 руб.
от 100 шт.162 руб.
от 500 шт.138.70 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8005285104
Артикул: TSOP2230

Описание

Opto-electronics\Infrared Data Communications\Infrared Receivers
IR Receiver Modules Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Технические параметры

Beam Angle: 45 deg
Brand: Vishay Semiconductors
Carrier Frequency: 30 kHz
Factory Pack Quantity: 2160
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum High Level Output Voltage: 100 mV
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 5 mA
Package/Case: Side Looker
Packaging: Tube
Pd - Power Dissipation: 10 mW
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 45 m
Viewing Angle: 45 deg
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»