TSOP2256, Infrared Receivers 4.5-5.5V 56kHz

TSOP2256, Infrared Receivers 4.5-5.5V 56kHz
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.210 руб.
от 100 шт.162 руб.
от 500 шт.138.70 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8005285108
Артикул: TSOP2256

Описание

Opto-electronics\Infrared Data Communications\Infrared Receivers
Mold IR Receiver Modules Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. These Vishay IR modules are ideal for set-top box applications. The devices are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package contains an IR filter.

Технические параметры

Beam Angle: 45 deg
Brand: Vishay Semiconductors
Carrier Frequency: 56 kHz
Data Transmission Rate: 800 bits/s
Factory Pack Quantity: 2160
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Supply Current: 850 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 5 mA
Package/Case: Side Looker
Packaging: Tube
Pd - Power Dissipation: 10 mW
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 45 m
Viewing Angle: 45 deg
Вес, г 1

Техническая документация