TSOP4836, Infrared Receivers 4.5-5.5V 36kHz

Фото 1/3 TSOP4836, Infrared Receivers 4.5-5.5V 36kHz
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.180 руб.
от 100 шт.153 руб.
от 500 шт.126.06 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005285149
Артикул: TSOP4836

Описание

Описание Миниатюрный ИК-приемник, 36кГц, 2,5-5,5В, 45°

Технические параметры

B.P.F. Center Frequency 36.0kHz
Base Product Number TSOP4836 ->
Current - Supply 700ВµA
ECCN EAR99
HTSUS 8541.40.9500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 85В°C (TA)
Orientation Side View
Package Tube
RoHS Status ROHS3 Compliant
Sensing Distance 45m
Voltage - Supply 2.5V ~ 5.5V
Beam Angle 45 deg
Brand Vishay Semiconductors
Carrier Frequency 36 kHz
Data Transmission Rate 800 bits/s
Factory Pack Quantity 90
Height 6.95 mm
Length 6 mm
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum High Level Output Voltage 100 mV
Minimum Operating Temperature -25 C
Mounting Style Through Hole
Operating Supply Current 850 uA
Operating Supply Voltage 2.7 V to 5.5 V
Output Current 5 mA
Package / Case Side Looker
Packaging Tube
Pd - Power Dissipation 10 mW
Product Category Infrared Receivers
RoHS Details
Series TSOP
Transmission Distance 45 m
Viewing Angle 45 deg
Width 5.6 mm

Техническая документация

Datasheet
pdf, 199 КБ
tsop48
pdf, 245 КБ
Документация
pdf, 172 КБ