ABS601-1T48-SL

ABS601-1T48-SL
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
140 900 руб.
от 5 шт.124 900 руб.
Добавить в корзину 1 шт. на сумму 140 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8005285375

Описание

Power\Power Supplies\Modular Power Supplies
ABC601 Industrial & Medical AC-DC Power Supplies Bel Power Solutions ABC601 Series Industrial and Medical AC-DC Power Supplies provide up to 600W of regulated output power. The units have a wide input voltage range 85VAC to 305VAC in single outputs of 24VDC, 28VDC, 36VDC, or 48VDC. The series is available in two packages, U-frame chassis or enclosed with a front-mounted fan. The power supplies feature a built-in I-share circuit for parallel operation between power units to enhance total power. An optional ORing external circuit can be provided for N+1 redundant operation. Bel Power Solutions ABC601 Series Industrial and Medical AC-DC Power Supplies comply with the latest international safety standards for IT and medical equipment and display the CE-Mark for the European low voltage directive (LVD).

Технические параметры

Approvals: CB, CE, CSA, IEC, UL
Brand: Bel Power Solutions
Dimensions: 250.5 mm x 150 mm x 60 mm
Efficiency: 94%
Factory Pack Quantity: 24
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 305 VAC, 170 VDC to 300 VDC
IP Rating: IP66, IP67, IP68
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -30 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 12.5 A
Output Power: 600 W
Output Voltage-Channel 1: 48 V
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: Modular Power Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 723 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.