111-202CAK-H01, NTC Thermistors 2KOhm 25%, Axial Thermistor NTC

111-202CAK-H01, NTC Thermistors 2KOhm 25%, Axial Thermistor NTC
Изображения служат только для ознакомления,
см. техническую документацию
5 910 руб.
от 10 шт.4 530 руб.
от 25 шт.4 210 руб.
от 100 шт.3 391.70 руб.
Добавить в корзину 1 шт. на сумму 5 910 руб.
Номенклатурный номер: 8005285785
Артикул: 111-202CAK-H01

Описание

Circuit Protection\Thermistors\NTC Thermistors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

B Parameter: 3068 K
Brand: Honeywell
Diameter: 0.36 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -60 C
Mounting Style: PCB Mount
Power Rating: 0.1 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 2 kOhms
Series: 111
Subcategory: Thermistors
Termination Style: Axial
Tolerance: 25%
Type: NTC
Вес, г 0.31

Техническая документация

Datasheet
pdf, 124 КБ