115-802EDJ-801, NTC Thermistors THERMAL-THERMISTORS GLASS BEAD/PROB

115-802EDJ-801, NTC Thermistors THERMAL-THERMISTORS GLASS BEAD/PROB
Изображения служат только для ознакомления,
см. техническую документацию
35 990 руб.
Добавить в корзину 1 шт. на сумму 35 990 руб.
Номенклатурный номер: 8005285793
Артикул: 115-802EDJ-801

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

B Parameter: 3442 K
Brand: Honeywell
Diameter: 9.58 mm
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -60 C
Mounting Style: PCB Mount
Package/Case: Bead
Power Rating: 45 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 8 kOhms
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 20%
Вес, г 51

Техническая документация

Datasheet
pdf, 292 КБ