142PC15A, Board Mount Pressure Sensors 0Psi to 15Psi Absolute 3-Pin

142PC15A, Board Mount Pressure Sensors 0Psi to 15Psi Absolute 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
209 200 руб.
от 10 шт.204 000 руб.
Добавить в корзину 1 шт. на сумму 209 200 руб.
Номенклатурный номер: 8005285827
Артикул: 142PC15A

Описание

Board Mount Pressure Sensor 0psi to 15psi Absolute 3-Pin

Технические параметры

Accuracy (%) ±0.4
Automotive No
Device Pressure Type Absolute
ECCN (US) EAR99
Equivalent Overload Pressure Range (psi) 20 to 100
EU RoHS Compliant
Maximum Operating Supply Voltage (V) 16
Maximum Operating Temperature (°C) 85
Maximum Overload Pressure 45psi
Maximum Supply Current (mA) 20
Media Gas|Liquid
Minimum Operating Supply Voltage (V) 7
Minimum Operating Temperature (°C) -40
Mounting Screw
Operating Pressure Range 0psi to 15psi
Part Status Unconfirmed
PCB changed 3
Pin Count 3
PPAP No
Response Time (ms) 1
Typical Operating Supply Voltage (V) 8

Техническая документация