2455R 86890009, Thermostats COMMERCIAL THERMAL

9 120 руб.
от 10 шт.6 890 руб.
от 25 шт.5 680 руб.
от 50 шт.5 618.41 руб.
Добавить в корзину 1 шт. на сумму 9 120 руб.
Номенклатурный номер: 8005285882
Артикул: 2455R 86890009

Описание

Sensors\Temperature Sensors\Thermostats
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 50
Manufacturer: Honeywell
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Subcategory: Sensors
Вес, г 5

Техническая документация

Datasheet
pdf, 608 КБ