2455R--90980372, Thermostats COMMERCIAL THERMAL

6 960 руб.
от 10 шт.5 160 руб.
от 25 шт.4 570 руб.
от 50 шт.4 209.05 руб.
Добавить в корзину 1 шт. на сумму 6 960 руб.
Номенклатурный номер: 8005285884
Артикул: 2455R--90980372

Описание

Sensors\Temperature Sensors\Thermostats
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Current Rating: 15 A
Factory Pack Quantity: 50
Manufacturer: Honeywell
Product Category: Thermostats
Product Type: Thermostats
Product: Phenolic Automatic Reset Thermostats
Subcategory: Sensors
Temperature Range: 0 C to+150 C
Voltage Rating: 120 VAC, 250 VAC
Вес, г 5

Техническая документация

Datasheet
pdf, 607 КБ
Datasheet
pdf, 608 КБ