2455RG 80820970, Thermostats Close on Rise, 0.5A Automatic Reset

2455RG 80820970, Thermostats Close on Rise, 0.5A Automatic Reset
Изображения служат только для ознакомления,
см. техническую документацию
13 050 руб.
от 10 шт.10 520 руб.
от 25 шт.8 790 руб.
от 50 шт.8 403.97 руб.
Добавить в корзину 1 шт. на сумму 13 050 руб.
Номенклатурный номер: 8005285889
Артикул: 2455RG 80820970

Описание

Sensors\Temperature Sensors\Thermostats
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 3.3 C, 4.4 C
Brand: Honeywell
Closing Temp: 54.4 C
Current Rating: 500 mA
Factory Pack Quantity: 50
Function: Close on Rise
Manufacturer: Honeywell
Opening Temp: 38.3 C
Product Category: Thermostats
Product Type: Thermostats
Product: Phenolic Automatic Reset Thermostats
Subcategory: Sensors
Temperature Range: 0 C to+150 C
Voltage Rating: 250 VAC, 50 VDC
Вес, г 5

Техническая документация

Datasheet 2450RC 82330014
pdf, 608 КБ