24PCFFB6G, Board Mount Pressure Sensors 100psi,Unamp,Barbed PCB,10 Vdc,Vac Gage

24PCFFB6G, Board Mount Pressure Sensors 100psi,Unamp,Barbed PCB,10 Vdc,Vac Gage
Изображения служат только для ознакомления,
см. техническую документацию
14 490 руб.
Добавить в корзину 1 шт. на сумму 14 490 руб.
Номенклатурный номер: 8005285920
Артикул: 24PCFFB6G

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 0.25%
Brand: Honeywell
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 100 psi
Operating Supply Voltage: 10 V
Output Type: Analog
Package/Case: SIP-4
Port Type: Single Axial Barbed
Pressure Type: Vacuum, Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Вес, г 2

Техническая документация

Datasheet
pdf, 2943 КБ