3070A, Speed Sensors Hazard Location VRS 40kHz 78mm

3070A, Speed Sensors Hazard Location VRS 40kHz 78mm
Изображения служат только для ознакомления,
см. техническую документацию
155 300 руб.
Добавить в корзину 1 шт. на сумму 155 300 руб.
Номенклатурный номер: 8005285977
Артикул: 3070A

Описание

Sensors\Motion & Position Sensors\Speed Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Honeywell
Maximum Frequency: 40 kHz
Maximum Operating Temperature: +93 C
Minimum Operating Temperature: -73 C
Mounting Style: Panel
Product Category: Speed Sensors
Product Type: Speed Sensors
Subcategory: Sensors
Type: Variable Reluctance Speed(VRS)
Вес, г 319.6

Техническая документация

Datasheet
pdf, 220 КБ